
ECS-320-8-37B2-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-37B2-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-8-37B2-CKY-TRCT-ND - Cut Tape (CT) 50-ECS-320-8-37B2-CKY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-37B2-CKY-TR |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-37B2-CKY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹33.92000 | ₹339.20 |
| 25 | ₹32.05600 | ₹801.40 |
| 50 | ₹30.73280 | ₹1,536.64 |
| 100 | ₹29.47470 | ₹2,947.47 |
| 250 | ₹27.87008 | ₹6,967.52 |
| 500 | ₹26.71642 | ₹13,358.21 |
| 1,000 | ₹25.61031 | ₹25,610.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹23.96029 | ₹71,880.87 |
| 6,000 | ₹22.96957 | ₹1,37,817.42 |
| 9,000 | ₹22.40927 | ₹2,01,683.43 |
| 15,000 | ₹21.72321 | ₹3,25,848.15 |
| 21,000 | ₹21.28288 | ₹4,46,940.48 |
| 30,000 | ₹20.82608 | ₹6,24,782.40 |