
ECS-3225MVLC-320-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225MVLC-320-CN-TR-ND - Tape & Reel (TR) 50-ECS-3225MVLC-320-CN-TRCT-ND - Cut Tape (CT) 50-ECS-3225MVLC-320-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MVLC-320-CN-TR |
Description | XTAL OSC XO 32.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹108.10000 | ₹108.10 |
| 10 | ₹93.65200 | ₹936.52 |
| 25 | ₹88.56400 | ₹2,214.10 |
| 50 | ₹84.89240 | ₹4,244.62 |
| 100 | ₹81.37930 | ₹8,137.93 |
| 250 | ₹76.95300 | ₹19,238.25 |
| 500 | ₹73.77162 | ₹36,885.81 |
| 1,000 | ₹70.72072 | ₹70,720.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹66.14622 | ₹1,98,438.66 |
| 6,000 | ₹63.41587 | ₹3,80,495.22 |
| 9,000 | ₹61.87229 | ₹5,56,850.61 |
| 15,000 | ₹59.98283 | ₹8,99,742.45 |