
ECS-3225Q-18-260-DP-TR | |
|---|---|
DigiKey Part Number | XC2819TR-ND - Tape & Reel (TR) XC2819CT-ND - Cut Tape (CT) XC2819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225Q-18-260-DP-TR |
Description | XTAL OSC XO 26.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225Q-18-260-DP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.47000 | ₹127.47 |
| 10 | ₹110.47300 | ₹1,104.73 |
| 25 | ₹104.45360 | ₹2,611.34 |
| 50 | ₹100.11620 | ₹5,005.81 |
| 100 | ₹95.97340 | ₹9,597.34 |
| 250 | ₹90.76132 | ₹22,690.33 |
| 500 | ₹87.00808 | ₹43,504.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹83.41240 | ₹83,412.40 |
| 2,000 | ₹74.94723 | ₹1,49,894.46 |
| 3,000 | ₹71.90450 | ₹2,15,713.50 |
| 5,000 | ₹68.84218 | ₹3,44,210.90 |
| 7,000 | ₹68.67483 | ₹4,80,723.81 |
| 10,000 | ₹68.51023 | ₹6,85,102.30 |