
ECS-3225SMV-250-FP-TR | |
|---|---|
DigiKey Part Number | XC3172TR-ND - Tape & Reel (TR) XC3172CT-ND - Cut Tape (CT) XC3172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMV-250-FP-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225SMV-250-FP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹254.40000 | ₹254.40 |
| 10 | ₹221.31700 | ₹2,213.17 |
| 25 | ₹209.33320 | ₹5,233.33 |
| 50 | ₹200.66680 | ₹10,033.34 |
| 100 | ₹192.36390 | ₹19,236.39 |
| 250 | ₹181.91772 | ₹45,479.43 |
| 500 | ₹174.40506 | ₹87,202.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹167.20644 | ₹1,67,206.44 |
| 2,000 | ₹160.31021 | ₹3,20,620.42 |
| 3,000 | ₹156.41208 | ₹4,69,236.24 |
| 5,000 | ₹151.63953 | ₹7,58,197.65 |









