
ECS-3225SMV-333.3-FP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-3225SMV-333.3-FP-TR-ND - Tape & Reel (TR) 50-ECS-3225SMV-333.3-FP-TRCT-ND - Cut Tape (CT) 50-ECS-3225SMV-333.3-FP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMV-333.3-FP-TR |
Description | XTAL OSC XO 33.333MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225SMV-333.3-FP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹169.60000 | ₹169.60 |
| 10 | ₹147.42000 | ₹1,474.20 |
| 25 | ₹139.40640 | ₹3,485.16 |
| 50 | ₹133.64740 | ₹6,682.37 |
| 100 | ₹128.11210 | ₹12,811.21 |
| 250 | ₹121.15672 | ₹30,289.18 |
| 500 | ₹116.14890 | ₹58,074.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹111.35075 | ₹1,11,350.75 |
| 2,000 | ₹106.75388 | ₹2,13,507.76 |
| 3,000 | ₹104.15492 | ₹3,12,464.76 |
| 5,000 | ₹100.97281 | ₹5,04,864.05 |
| 7,000 | ₹98.93132 | ₹6,92,519.24 |