MFG_ECS-.327-12.5-12QS-TR9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.327-6-12-TR9

DigiKey Part Number
50-ECS-.327-6-12-TR9TR-ND - Tape & Reel (TR)
50-ECS-.327-6-12-TR9CT-ND - Cut Tape (CT)
50-ECS-.327-6-12-TR9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-.327-6-12-TR9
Description
CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
90 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,322
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.13000₹54.13
10₹47.21000₹472.10
25₹44.65400₹1,116.35
50₹42.80820₹2,140.41
100₹41.04230₹4,104.23
250₹38.81488₹9,703.72
500₹37.20690₹18,603.45
1,000₹35.66816₹35,668.16
2,500₹33.73149₹84,328.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000₹28.56048₹2,57,044.32
18,000₹27.73125₹4,99,162.50
Manufacturers Standard Package