
ECS-.327-6-34G-TR | |
|---|---|
DigiKey Part Number | XC2192TR-ND - Tape & Reel (TR) XC2192CT-ND - Cut Tape (CT) XC2192DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-34G-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-34G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 3-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹62.80700 | ₹628.07 |
| 25 | ₹59.37800 | ₹1,484.45 |
| 50 | ₹56.93660 | ₹2,846.83 |
| 100 | ₹54.57900 | ₹5,457.90 |
| 250 | ₹51.61012 | ₹12,902.53 |
| 500 | ₹49.47618 | ₹24,738.09 |
| 1,000 | ₹47.42888 | ₹47,428.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹44.35902 | ₹1,33,077.06 |
| 6,000 | ₹42.52667 | ₹2,55,160.02 |
| 9,000 | ₹41.49055 | ₹3,73,414.95 |
| 15,000 | ₹40.22194 | ₹6,03,329.10 |
| 21,000 | ₹39.40818 | ₹8,27,571.78 |








