
ECS-327MVATX-7-CN-TR | |
|---|---|
DigiKey Part Number | XC3157TR-ND - Tape & Reel (TR) XC3157CT-ND - Cut Tape (CT) XC3157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327MVATX-7-CN-TR |
Description | XTAL OSC XO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327MVATX-7-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 200µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹111.26400 | ₹1,112.64 |
| 25 | ₹105.26280 | ₹2,631.57 |
| 50 | ₹100.90180 | ₹5,045.09 |
| 100 | ₹96.72710 | ₹9,672.71 |
| 250 | ₹91.47512 | ₹22,868.78 |
| 500 | ₹87.68988 | ₹43,844.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹84.06589 | ₹84,065.89 |
| 2,000 | ₹80.59285 | ₹1,61,185.70 |
| 3,000 | ₹78.62973 | ₹2,35,889.19 |
| 5,000 | ₹76.22559 | ₹3,81,127.95 |
| 7,000 | ₹74.68312 | ₹5,22,781.84 |
| 10,000 | ₹73.08261 | ₹7,30,826.10 |