
ECS-374-12-37B-CKY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-374-12-37B-CKY-TR-ND - Tape & Reel (TR) 50-ECS-374-12-37B-CKY-TRCT-ND - Cut Tape (CT) 50-ECS-374-12-37B-CKY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-374-12-37B-CKY-TR |
Description | CRYSTAL 37.400 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹37.92700 | ₹379.27 |
| 25 | ₹35.85800 | ₹896.45 |
| 50 | ₹34.36700 | ₹1,718.35 |
| 100 | ₹32.95060 | ₹3,295.06 |
| 250 | ₹31.15768 | ₹7,789.42 |
| 500 | ₹29.86984 | ₹14,934.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹28.63326 | ₹28,633.26 |
| 2,000 | ₹27.44887 | ₹54,897.74 |
| 3,000 | ₹26.77886 | ₹80,336.58 |
| 5,000 | ₹25.95845 | ₹1,29,792.25 |
| 7,000 | ₹25.43179 | ₹1,78,022.53 |
| 10,000 | ₹24.88541 | ₹2,48,854.10 |