38.4 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-384-6-37B2-CTP-TR

DigiKey Part Number
50-ECS-384-6-37B2-CTP-TR-ND - Tape & Reel (TR)
50-ECS-384-6-37B2-CTP-TRCT-ND - Cut Tape (CT)
50-ECS-384-6-37B2-CTP-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-384-6-37B2-CTP-TR
Description
CRYSTAL 38.4 MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38.4 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-384-6-37B2-CTP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
38.4 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,724
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.69000₹39.69
10₹34.40200₹344.02
25₹32.54920₹813.73
50₹31.18840₹1,559.42
100₹29.90300₹2,990.30
250₹28.27360₹7,068.40
500₹27.10546₹13,552.73
1,000₹25.98363₹25,983.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹24.30073₹72,902.19
6,000₹23.29593₹1,39,775.58
9,000₹22.72766₹2,04,548.94
15,000₹22.03186₹3,30,477.90
21,000₹21.58527₹4,53,290.67
30,000₹21.12198₹6,33,659.40
Manufacturers Standard Package