
ECS-3951M-160-B-TR | |
|---|---|
DigiKey Part Number | XC783TR-ND - Tape & Reel (TR) XC783CT-ND - Cut Tape (CT) XC783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-160-B-TR |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-160-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹105.67300 | ₹1,056.73 |
| 25 | ₹99.97000 | ₹2,499.25 |
| 50 | ₹95.83240 | ₹4,791.62 |
| 100 | ₹91.87210 | ₹9,187.21 |
| 250 | ₹86.88288 | ₹21,720.72 |
| 500 | ₹83.28964 | ₹41,644.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹79.84549 | ₹79,845.49 |
| 2,000 | ₹76.54718 | ₹1,53,094.36 |
| 3,000 | ₹74.68206 | ₹2,24,046.18 |
| 5,000 | ₹72.39825 | ₹3,61,991.25 |
| 7,000 | ₹70.93305 | ₹4,96,531.35 |
| 10,000 | ₹69.41304 | ₹6,94,130.40 |
