ECS-3953C-320-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ECS Inc.
In Stock: 3,466
Unit Price: ₹164.01000
Datasheet

Direct


Crystek Corporation
In Stock: 0
Unit Price: ₹104.52674
32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3953C-320-TR

DigiKey Part Number
XC724TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-3953C-320-TR
Description
XTAL OSC XO 32.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
32 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3953C-320-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.069" (1.75mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes