
ECS-3953M-080-BN-TR | |
|---|---|
DigiKey Part Number | XC333TR-ND - Tape & Reel (TR) XC333CT-ND - Cut Tape (CT) XC333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-080-BN-TR |
Description | XTAL OSC XO 8.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-080-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹175.19000 | ₹175.19 |
| 10 | ₹152.26600 | ₹1,522.66 |
| 25 | ₹143.95360 | ₹3,598.84 |
| 50 | ₹138.00840 | ₹6,900.42 |
| 100 | ₹132.29620 | ₹13,229.62 |
| 250 | ₹125.11152 | ₹31,277.88 |
| 500 | ₹119.93970 | ₹59,969.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹114.98407 | ₹1,14,984.07 |
| 2,000 | ₹110.23718 | ₹2,20,474.36 |
| 3,000 | ₹107.55373 | ₹3,22,661.19 |
| 5,000 | ₹104.26842 | ₹5,21,342.10 |
| 7,000 | ₹102.16061 | ₹7,15,124.27 |
