
ECS-3953M-800-BN-TR | |
|---|---|
DigiKey Part Number | XC344TR-ND - Tape & Reel (TR) XC344CT-ND - Cut Tape (CT) XC344DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3953M-800-BN-TR |
Description | XTAL OSC XO 80.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3953M-800-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹209.67000 | ₹209.67 |
| 10 | ₹181.89900 | ₹1,818.99 |
| 25 | ₹171.98400 | ₹4,299.60 |
| 50 | ₹164.88340 | ₹8,244.17 |
| 100 | ₹158.06210 | ₹15,806.21 |
| 250 | ₹149.47780 | ₹37,369.45 |
| 500 | ₹143.30144 | ₹71,650.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹137.38319 | ₹1,37,383.19 |
| 2,000 | ₹131.71469 | ₹2,63,429.38 |
| 3,000 | ₹128.50971 | ₹3,85,529.13 |
| 5,000 | ₹124.58633 | ₹6,22,931.65 |
| 7,000 | ₹122.06860 | ₹8,54,480.20 |