
ECS-400-6-37B2-CTP-TR | |
|---|---|
DigiKey Part Number | 50-ECS-400-6-37B2-CTP-TR-ND - Tape & Reel (TR) 50-ECS-400-6-37B2-CTP-TRCT-ND - Cut Tape (CT) 50-ECS-400-6-37B2-CTP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-6-37B2-CTP-TR |
Description | CRYSTAL 40.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹23.01700 | ₹230.17 |
| 25 | ₹21.76840 | ₹544.21 |
| 50 | ₹20.87360 | ₹1,043.68 |
| 100 | ₹20.01640 | ₹2,001.64 |
| 250 | ₹18.92796 | ₹4,731.99 |
| 500 | ₹18.14332 | ₹9,071.66 |
| 1,000 | ₹17.39224 | ₹17,392.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹16.26593 | ₹48,797.79 |
| 6,000 | ₹15.59312 | ₹93,558.72 |
| 9,000 | ₹15.21251 | ₹1,36,912.59 |
| 15,000 | ₹14.74637 | ₹2,21,195.55 |
| 21,000 | ₹14.44738 | ₹3,03,394.98 |
| 30,000 | ₹14.13697 | ₹4,24,109.10 |