ECS-400-6-37Q-RES-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-400-6-37Q-RES-TR

DigiKey Part Number
50-ECS-400-6-37Q-RES-TR-ND - Tape & Reel (TR)
50-ECS-400-6-37Q-RES-TRCT-ND - Cut Tape (CT)
50-ECS-400-6-37Q-RES-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-400-6-37Q-RES-TR
Description
CRYSTAL 40.000 MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±15ppm Crystal 6pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
40 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,460
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹43.48000₹43.48
10₹37.98100₹379.81
25₹35.92200₹898.05
50₹34.43120₹1,721.56
100₹33.01130₹3,301.13
250₹31.21872₹7,804.68
500₹29.92668₹14,963.34
1,000₹28.68787₹28,687.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹26.82995₹80,489.85
6,000₹22.87362₹1,37,241.72
9,000₹20.87056₹1,87,835.04
15,000₹20.78451₹3,11,767.65
Manufacturers Standard Package