
ECS-41-16-7SX-TR | |
|---|---|
DigiKey Part Number | XC1205TR-ND - Tape & Reel (TR) XC1205CT-ND - Cut Tape (CT) XC1205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-41-16-7SX-TR |
Description | CRYSTAL 4.0960MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 16pF 150 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-41-16-7SX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹346.65000 | ₹346.65 |
| 10 | ₹300.89800 | ₹3,008.98 |
| 25 | ₹284.59000 | ₹7,114.75 |
| 50 | ₹272.81140 | ₹13,640.57 |
| 100 | ₹261.53580 | ₹26,153.58 |
| 250 | ₹249.50736 | ₹62,376.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹227.36266 | ₹2,27,362.66 |
| 2,000 | ₹217.99747 | ₹4,35,994.94 |
| 3,000 | ₹212.70264 | ₹6,38,107.92 |