
ECS-41-18-18-TR | |
|---|---|
DigiKey Part Number | XC1722TR-ND - Tape & Reel (TR) XC1722CT-ND - Cut Tape (CT) XC1722DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-41-18-18-TR |
Description | CRYSTAL 4.0960MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-41-18-18-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.02000 | ₹154.02 |
| 10 | ₹133.75400 | ₹1,337.54 |
| 25 | ₹126.47720 | ₹3,161.93 |
| 50 | ₹121.23700 | ₹6,061.85 |
| 100 | ₹116.29760 | ₹11,629.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹117.72806 | ₹1,17,728.06 |
| 2,000 | ₹87.82379 | ₹1,75,647.58 |