
ECS-480-10-36-CKL-TR | |
|---|---|
DigiKey Part Number | XC2667TR-ND - Tape & Reel (TR) XC2667CT-ND - Cut Tape (CT) XC2667DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-10-36-CKL-TR |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-10-36-CKL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹50.60000 | ₹506.00 |
| 25 | ₹46.70480 | ₹1,167.62 |
| 50 | ₹41.22540 | ₹2,061.27 |
| 100 | ₹39.74380 | ₹3,974.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹41.76597 | ₹41,765.97 |
| 2,000 | ₹40.03877 | ₹80,077.54 |
| 3,000 | ₹39.06233 | ₹1,17,186.99 |
| 5,000 | ₹39.02536 | ₹1,95,126.80 |