
ECS-480-20-33-CKM-TR | |
|---|---|
DigiKey Part Number | XC1820TR-ND - Tape & Reel (TR) XC1820CT-ND - Cut Tape (CT) XC1820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-20-33-CKM-TR |
Description | CRYSTAL 48.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-20-33-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹77.99700 | ₹779.97 |
| 25 | ₹73.80320 | ₹1,845.08 |
| 50 | ₹70.72820 | ₹3,536.41 |
| 100 | ₹67.80210 | ₹6,780.21 |
| 250 | ₹64.12316 | ₹16,030.79 |
| 500 | ₹61.46922 | ₹30,734.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹58.92803 | ₹58,928.03 |
| 2,000 | ₹56.49262 | ₹1,12,985.24 |
| 3,000 | ₹55.11517 | ₹1,65,345.51 |
| 5,000 | ₹53.42857 | ₹2,67,142.85 |
| 7,000 | ₹52.34644 | ₹3,66,425.08 |
| 10,000 | ₹51.22388 | ₹5,12,238.80 |
| 12,000 | ₹50.65956 | ₹6,07,914.72 |