
ECS-480-7-33B2-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-480-7-33B2-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-480-7-33B2-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-480-7-33B2-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-7-33B2-CKM-TR3 |
Description | CRYSTAL 48 MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹33.73300 | ₹337.33 |
| 25 | ₹31.90680 | ₹797.67 |
| 50 | ₹30.56500 | ₹1,528.25 |
| 100 | ₹29.30700 | ₹2,930.70 |
| 250 | ₹27.71352 | ₹6,928.38 |
| 500 | ₹26.56732 | ₹13,283.66 |
| 1,000 | ₹25.46773 | ₹25,467.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹23.81834 | ₹71,455.02 |
| 6,000 | ₹22.83337 | ₹1,37,000.22 |
| 9,000 | ₹22.27653 | ₹2,00,488.77 |
| 15,000 | ₹21.59436 | ₹3,23,915.40 |
| 21,000 | ₹21.15668 | ₹4,44,290.28 |
| 30,000 | ₹20.70267 | ₹6,21,080.10 |