
ECS-5032MV-120-BM-TR | |
|---|---|
DigiKey Part Number | XC3100TR-ND - Tape & Reel (TR) XC3100CT-ND - Cut Tape (CT) XC3100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-5032MV-120-BM-TR |
Description | XTAL OSC XO 12MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-5032MV-120-BM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹103.06400 | ₹1,030.64 |
| 25 | ₹97.43520 | ₹2,435.88 |
| 50 | ₹93.40960 | ₹4,670.48 |
| 100 | ₹89.54240 | ₹8,954.24 |
| 250 | ₹84.68000 | ₹21,170.00 |
| 500 | ₹81.17992 | ₹40,589.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹77.82336 | ₹77,823.36 |
| 2,000 | ₹74.60844 | ₹1,49,216.88 |
| 3,000 | ₹72.79038 | ₹2,18,371.14 |
| 5,000 | ₹70.56398 | ₹3,52,819.90 |
| 7,000 | ₹69.13576 | ₹4,83,950.32 |
| 10,000 | ₹67.65443 | ₹6,76,544.30 |