
ECS-5032MV-143-CN-TR | |
|---|---|
DigiKey Part Number | XC3102TR-ND - Tape & Reel (TR) XC3102CT-ND - Cut Tape (CT) XC3102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-5032MV-143-CN-TR |
Description | XTAL OSC XO 14.31818MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-5032MV-143-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.62000 | ₹114.62 |
| 10 | ₹99.89500 | ₹998.95 |
| 25 | ₹94.45320 | ₹2,361.33 |
| 50 | ₹90.55820 | ₹4,527.91 |
| 100 | ₹86.81210 | ₹8,681.21 |
| 250 | ₹82.10060 | ₹20,525.15 |
| 500 | ₹78.70304 | ₹39,351.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹82.33729 | ₹82,337.29 |
| 2,000 | ₹78.93600 | ₹1,57,872.00 |
| 3,000 | ₹77.01326 | ₹2,31,039.78 |
| 5,000 | ₹74.65783 | ₹3,73,289.15 |
| 7,000 | ₹73.14715 | ₹5,12,030.05 |
| 10,000 | ₹71.57971 | ₹7,15,797.10 |
