4 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-5032MV-40-CN-TR

DigiKey Part Number
XC3114TR-ND - Tape & Reel (TR)
XC3114CT-ND - Cut Tape (CT)
XC3114DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-5032MV-40-CN-TR
Description
XTAL OSC XO 4MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-5032MV-40-CN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹123.01000₹123.01
10₹107.25700₹1,072.57
25₹101.42360₹2,535.59
50₹97.21160₹4,860.58
100₹93.19530₹9,319.53
250₹88.12788₹22,031.97
500₹84.48430₹42,242.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹82.33729₹82,337.29
2,000₹78.93600₹1,57,872.00
3,000₹77.01326₹2,31,039.78
5,000₹74.65783₹3,73,289.15
7,000₹73.14715₹5,12,030.05
10,000₹71.57971₹7,15,797.10
Manufacturers Standard Package