
ECS-5032MV-80-CN-TR | |
|---|---|
DigiKey Part Number | XC3116TR-ND - Tape & Reel (TR) XC3116CT-ND - Cut Tape (CT) XC3116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-5032MV-80-CN-TR |
Description | XTAL OSC XO 8MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-5032MV-80-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| 10 | ₹104.64800 | ₹1,046.48 |
| 25 | ₹98.96360 | ₹2,474.09 |
| 50 | ₹94.86340 | ₹4,743.17 |
| 100 | ₹90.94020 | ₹9,094.02 |
| 250 | ₹86.00324 | ₹21,500.81 |
| 500 | ₹82.44724 | ₹41,223.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹79.03943 | ₹79,039.43 |
| 2,000 | ₹75.77420 | ₹1,51,548.40 |
| 3,000 | ₹73.92787 | ₹2,21,783.61 |
| 5,000 | ₹71.66712 | ₹3,58,335.60 |
| 7,000 | ₹70.21618 | ₹4,91,513.26 |
| 10,000 | ₹68.71154 | ₹6,87,115.40 |
