
ECS-60-18-5G3X-JGN-TR | |
|---|---|
DigiKey Part Number | XC2765TR-ND - Tape & Reel (TR) XC2765CT-ND - Cut Tape (CT) XC2765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-18-5G3X-JGN-TR |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±20ppm Crystal 18pF 70 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-18-5G3X-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹37.55400 | ₹375.54 |
| 25 | ₹30.26680 | ₹756.67 |
| 50 | ₹25.55160 | ₹1,277.58 |
| 100 | ₹24.23770 | ₹2,423.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.16290 | ₹26,162.90 |
| 2,000 | ₹25.26366 | ₹50,527.32 |
| 3,000 | ₹24.42560 | ₹73,276.80 |
| 5,000 | ₹23.57792 | ₹1,17,889.60 |
| 7,000 | ₹23.50510 | ₹1,64,535.70 |
| 10,000 | ₹23.43358 | ₹2,34,335.80 |