6 MHz ±30ppm Crystal 32pF 80 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-60-32-4DN

DigiKey Part Number
X187-ND
Manufacturer
Manufacturer Product Number
ECS-60-32-4DN
Description
CRYSTAL 6.0000MHZ 32PF TH
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 32pF 80 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-60-32-4DN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹76.41000₹76.41
10₹66.53500₹665.35
25₹62.88200₹1,572.05
50₹60.29140₹3,014.57
200₹55.40375₹11,080.75
400₹53.11370₹21,245.48
600₹51.81608₹31,089.65
1,000₹50.22819₹50,228.19
2,600₹47.38867₹1,23,210.54
Manufacturers Standard Package