7.3728 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-73-18-5PXEN-TR

DigiKey Part Number
XC1687TR-ND - Tape & Reel (TR)
XC1687CT-ND - Cut Tape (CT)
XC1687DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-73-18-5PXEN-TR
Description
CRYSTAL 7.3728MHZ 18PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-73-18-5PXEN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,233
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹31.21700₹312.17
25₹29.55840₹738.96
50₹28.34720₹1,417.36
100₹27.17300₹2,717.30
250₹25.69324₹6,423.31
500₹24.63092₹12,315.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹28.89139₹28,891.39
2,000₹20.97058₹41,941.16
3,000₹20.51987₹61,559.61
Manufacturers Standard Package