65.536 kHz ±30ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.655-12.5-13

DigiKey Part Number
XC975-ND
Manufacturer
Manufacturer Product Number
ECS-.655-12.5-13
Description
CRYSTAL 65.5360KHZ 12.5PF TH
Customer Reference
Detailed Description
65.536 kHz ±30ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-.655-12.5-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
kHz Crystal (Tuning Fork)
Frequency
65.536 kHz
Frequency Stability
-
Frequency Tolerance
±30ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.083" Dia x 0.244" L (2.10mm x 6.20mm)
Height - Seated (Max)
0.244" (6.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,406
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹163.08000₹163.08
10₹141.73600₹1,417.36
25₹134.03880₹3,350.97
50₹128.50340₹6,425.17
100₹123.19190₹12,319.19
250₹112.86316₹28,215.79
500₹102.70588₹51,352.94
1,000₹100.50856₹1,00,508.56
3,000₹99.54284₹2,98,628.52
Manufacturers Standard Package