
ECS-73-20-7S-TR | |
|---|---|
DigiKey Part Number | XC536TR-ND - Tape & Reel (TR) XC536CT-ND - Cut Tape (CT) XC536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-20-7S-TR |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 80 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-20-7S-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-73-18-7SX-TR | ECS Inc. | 737 | XC2040-1-ND | ₹310.31000 | Similar |
| ECS-73-20-7SX-TR | ECS Inc. | 4,520 | XC1231CT-ND | ₹346.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹389.52000 | ₹389.52 |
| 10 | ₹338.82400 | ₹3,388.24 |
| 25 | ₹320.44800 | ₹8,011.20 |
| 50 | ₹307.17840 | ₹15,358.92 |
| 100 | ₹294.48640 | ₹29,448.64 |
| 250 | ₹285.14916 | ₹71,287.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹256.01922 | ₹2,56,019.22 |
| 2,000 | ₹245.47615 | ₹4,90,952.30 |
| 3,000 | ₹239.51784 | ₹7,18,553.52 |