
ECS-80-16-7SX-TR | |
|---|---|
DigiKey Part Number | XC1200TR-ND - Tape & Reel (TR) XC1200CT-ND - Cut Tape (CT) XC1200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-16-7SX-TR |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 100 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-16-7SX-TR Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-80-16-7S-TR | ECS Inc. | 2,160 | XC495CT-ND | ₹389.52000 | Similar |
| ECS-80-18-7SX-TR | ECS Inc. | 8,611 | XC2041-1-ND | ₹344.79000 | Similar |
| ECS-80-20-7SX-TR | ECS Inc. | 2,000 | 50-ECS-80-20-7SX-TRCT-ND | ₹389.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹346.65000 | ₹346.65 |
| 10 | ₹300.89800 | ₹3,008.98 |
| 25 | ₹284.59000 | ₹7,114.75 |
| 50 | ₹272.81140 | ₹13,640.57 |
| 100 | ₹261.53580 | ₹26,153.58 |
| 250 | ₹249.50364 | ₹62,375.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹227.36079 | ₹2,27,360.79 |
| 2,000 | ₹217.99514 | ₹4,35,990.28 |
| 3,000 | ₹212.70170 | ₹6,38,105.10 |
