
ECS-80-8-30Q-VS-TR | |
|---|---|
DigiKey Part Number | XC3144TR-ND - Tape & Reel (TR) XC3144CT-ND - Cut Tape (CT) XC3144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-8-30Q-VS-TR |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-8-30Q-VS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹66.53500 | ₹665.35 |
| 25 | ₹62.88200 | ₹1,572.05 |
| 50 | ₹60.29140 | ₹3,014.57 |
| 100 | ₹57.79400 | ₹5,779.40 |
| 250 | ₹54.65544 | ₹13,663.86 |
| 500 | ₹52.39476 | ₹26,197.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹50.22819 | ₹50,228.19 |
| 2,000 | ₹50.10006 | ₹1,00,200.12 |
| 3,000 | ₹46.97755 | ₹1,40,932.65 |
| 5,000 | ₹45.53944 | ₹2,27,697.20 |
| 7,000 | ₹44.61692 | ₹3,12,318.44 |
| 10,000 | ₹43.65969 | ₹4,36,596.90 |









