
ECS-81.92-18-5PLX-AGN-TR | |
|---|---|
DigiKey Part Number | XC2783TR-ND - Tape & Reel (TR) XC2783CT-ND - Cut Tape (CT) XC2783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-81.92-18-5PLX-AGN-TR |
Description | CRYSTAL 8.1920MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±25ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-81.92-18-5PLX-AGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8.192 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹34.10600 | ₹341.06 |
| 25 | ₹32.20520 | ₹805.13 |
| 50 | ₹28.47760 | ₹1,423.88 |
| 100 | ₹26.38100 | ₹2,638.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.28229 | ₹25,282.29 |
| 2,000 | ₹20.10721 | ₹40,214.42 |
| 3,000 | ₹18.89812 | ₹56,694.36 |
| 5,000 | ₹17.68484 | ₹88,424.20 |
| 7,000 | ₹17.55624 | ₹1,22,893.68 |