50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-8FA3X-500-TR

DigiKey Part Number
XC1654TR-ND - Tape & Reel (TR)
XC1654CT-ND - Cut Tape (CT)
XC1654DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-8FA3X-500-TR
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
EDA/CAD Models
ECS-8FA3X-500-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±200ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,048
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹405.36000₹405.36
10₹352.42900₹3,524.29
25₹333.27040₹8,331.76
50₹319.47880₹15,973.94
100₹306.27440₹30,627.44
250₹289.65936₹72,414.84
500₹285.14916₹1,42,574.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹251.61897₹2,51,618.97
2,000₹243.61616₹4,87,232.32
3,000₹239.51784₹7,18,553.52
Manufacturers Standard Package