
ECS-92.1-20-1X | |
|---|---|
DigiKey Part Number | X1029-ND |
Manufacturer | |
Manufacturer Product Number | ECS-92.1-20-1X |
Description | CRYSTAL 9.2160MHZ 20PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.216 MHz ±30ppm Crystal 20pF 35 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-92.1-20-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.216 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹43.79700 | ₹437.97 |
| 25 | ₹41.41200 | ₹1,035.30 |
| 50 | ₹39.71580 | ₹1,985.79 |
| 100 | ₹38.06650 | ₹3,806.65 |
| 300 | ₹35.60017 | ₹10,680.05 |
| 500 | ₹34.50864 | ₹17,254.32 |
| 1,000 | ₹33.08103 | ₹33,081.03 |
| 2,500 | ₹31.28440 | ₹78,211.00 |