10 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-CR2-10.00-B-TR

DigiKey Part Number
XC1106TR-ND - Tape & Reel (TR)
XC1106CT-ND - Cut Tape (CT)
XC1106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-CR2-10.00-B-TR
Description
CERAMIC RES 10.0000MHZ 30PF SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ECS-CR2-10.00-B-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
10 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
30 pF
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,691
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹36.62200₹366.22
25₹34.62800₹865.70
50₹33.21140₹1,660.57
100₹31.81370₹3,181.37
250₹30.10280₹7,525.70
500₹28.85784₹14,428.92
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹27.66320₹27,663.20
2,000₹26.51841₹53,036.82
3,000₹25.87123₹77,613.69
5,000₹25.07859₹1,25,392.95
7,000₹24.56982₹1,71,988.74
10,000₹24.04208₹2,40,420.80
Manufacturers Standard Package