
ECS-CTE-8.00-10-TR | |
|---|---|
DigiKey Part Number | 50-ECS-CTE-8.00-10-TR-ND - Tape & Reel (TR) 50-ECS-CTE-8.00-10-CT-ND - Cut Tape (CT) 50-ECS-CTE-8.00-10-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTE-8.00-10-TR |
Description | CERAMIC RES 8.00MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 8 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 10 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹27.86300 | ₹278.63 |
| 25 | ₹26.31560 | ₹657.89 |
| 50 | ₹25.21620 | ₹1,260.81 |
| 100 | ₹24.18180 | ₹2,418.18 |
| 250 | ₹22.86412 | ₹5,716.03 |
| 500 | ₹21.28554 | ₹10,642.77 |
| 1,000 | ₹21.01251 | ₹21,012.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.83091 | ₹59,492.73 |

