
ECS-HFR-25.00-B-TR | |
|---|---|
DigiKey Part Number | 50-ECS-HFR-25.00-B-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-HFR-25.00-B-TR |
Description | CERAMIC RES 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz Ceramic Resonator Built in Capacitor 8 pF ±0.4% -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECS-HFR-25.00-B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 25 MHz | |
Frequency Stability | ±0.4% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 8 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹37.72418 | ₹1,13,172.54 |