680 nH Shielded Inductor 3.3 A 61.2mOhm Max 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-MPI4040R1-R68-R

DigiKey Part Number
ECS-MPI4040R1-R68-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-MPI4040R1-R68-R
Description
FIXED IND 680NH 3.3A 61.2 MOHM
Customer Reference
Detailed Description
680 nH Shielded Inductor 3.3 A 61.2mOhm Max 1816 (4540 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-MPI4040R1-R68-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
61.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1816 (4540 Metric)
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.