16 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-TXO-5032-160-TR

DigiKey Part Number
XC2068TR-ND - Tape & Reel (TR)
XC2068CT-ND - Cut Tape (CT)
XC2068DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-TXO-5032-160-TR
Description
XTAL OSC TCXO 16.0000MHZ HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-TXO-5032-160-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 831
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹257.19000₹257.19
10₹223.83300₹2,238.33
25₹211.68120₹5,292.03
50₹202.92180₹10,146.09
100₹194.52580₹19,452.58
250₹183.96408₹45,991.02
500₹176.36568₹88,182.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹169.08600₹1,69,086.00
2,000₹162.11243₹3,24,224.86
3,000₹158.17174₹4,74,515.22
5,000₹153.34539₹7,66,726.95
Manufacturers Standard Package