
ECX2-LMV-5CN-100.000-TR | |
|---|---|
DigiKey Part Number | 50-ECX2-LMV-5CN-100.000-TR-ND - Tape & Reel (TR) 50-ECX2-LMV-5CN-100.000-TRCT-ND - Cut Tape (CT) 50-ECX2-LMV-5CN-100.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX2-LMV-5CN-100.000-TR |
Description | OSC XO 100.000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹505.45000 | ₹505.45 |
| 10 | ₹439.50200 | ₹4,395.02 |
| 25 | ₹415.65440 | ₹10,391.36 |
| 50 | ₹398.49940 | ₹19,924.97 |
| 100 | ₹384.63710 | ₹38,463.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹332.16333 | ₹3,32,163.33 |
| 2,000 | ₹326.03156 | ₹6,52,063.12 |

