
ECX2-LMV-7CN-125.000-TR | |
|---|---|
DigiKey Part Number | 50-ECX2-LMV-7CN-125.000-TR-ND - Tape & Reel (TR) 50-ECX2-LMV-7CN-125.000-CT-ND - Cut Tape (CT) 50-ECX2-LMV-7CN-125.000-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX2-LMV-7CN-125.000-TR |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹424.01000 | ₹424.01 |
| 10 | ₹368.68600 | ₹3,686.86 |
| 25 | ₹348.62720 | ₹8,715.68 |
| 50 | ₹334.21620 | ₹16,710.81 |
| 100 | ₹320.40700 | ₹32,040.70 |
| 250 | ₹315.56316 | ₹78,890.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹290.53680 | ₹1,45,268.40 |
| 1,000 | ₹278.56536 | ₹2,78,565.36 |
| 1,500 | ₹271.79830 | ₹4,07,697.45 |
| 2,500 | ₹263.51306 | ₹6,58,782.65 |


