
ECX2-LMV-7CN-156.250-TR | |
|---|---|
DigiKey Part Number | 50-ECX2-LMV-7CN-156.250-TR-ND - Tape & Reel (TR) 50-ECX2-LMV-7CN-156.250-CT-ND - Cut Tape (CT) 50-ECX2-LMV-7CN-156.250-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECX2-LMV-7CN-156.250-TR |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 24mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.065" (1.65mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹420.47000 | ₹420.47 |
| 10 | ₹365.14500 | ₹3,651.45 |
| 25 | ₹345.29880 | ₹8,632.47 |
| 50 | ₹331.02940 | ₹16,551.47 |
| 100 | ₹317.35310 | ₹31,735.31 |
| 250 | ₹312.18172 | ₹78,045.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹287.76790 | ₹1,43,883.95 |
| 1,000 | ₹275.90887 | ₹2,75,908.87 |
| 1,500 | ₹269.20821 | ₹4,03,812.32 |
| 2,500 | ₹261.00158 | ₹6,52,503.95 |