ECX2-LMV-7CN-100.000-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX2-LMV-7CN-156.250-TR

DigiKey Part Number
50-ECX2-LMV-7CN-156.250-TR-ND - Tape & Reel (TR)
50-ECX2-LMV-7CN-156.250-CT-ND - Cut Tape (CT)
50-ECX2-LMV-7CN-156.250-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECX2-LMV-7CN-156.250-TR
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.375V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
24mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.065" (1.65mm)
Current - Supply (Disable) (Max)
30µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,875
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹420.47000₹420.47
10₹365.14500₹3,651.45
25₹345.29880₹8,632.47
50₹331.02940₹16,551.47
100₹317.35310₹31,735.31
250₹312.18172₹78,045.43
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹287.76790₹1,43,883.95
1,000₹275.90887₹2,75,908.87
1,500₹269.20821₹4,03,812.32
2,500₹261.00158₹6,52,503.95
Manufacturers Standard Package