
333-044-521-201 | |
|---|---|
DigiKey Part Number | 333-044-521-201-ND |
Manufacturer | |
Manufacturer Product Number | 333-044-521-201 |
Description | CONN EDGE DUAL FMALE 44POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 333-044-521-201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 22 | |
Number of Positions | 44 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.156" (3.96mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹550.73000 | ₹550.73 |
| 10 | ₹468.16600 | ₹4,681.66 |
| 25 | ₹438.79440 | ₹10,969.86 |
| 50 | ₹417.82740 | ₹20,891.37 |
| 100 | ₹397.86690 | ₹39,786.69 |
| 250 | ₹372.96392 | ₹93,240.98 |
| 500 | ₹355.16912 | ₹1,77,584.56 |
| 1,000 | ₹338.23070 | ₹3,38,230.70 |
| 2,500 | ₹317.08102 | ₹7,92,702.55 |