
395-044-520-802 | |
|---|---|
DigiKey Part Number | 395-044-520-802-ND |
Manufacturer | |
Manufacturer Product Number | 395-044-520-802 |
Description | CONN EDGE DUAL FMALE 44POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-044-520-802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 22 | |
Number of Positions | 44 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹499.48000 | ₹499.48 |
| 10 | ₹424.18300 | ₹4,241.83 |
| 25 | ₹397.56880 | ₹9,939.22 |
| 50 | ₹378.57740 | ₹18,928.87 |
| 100 | ₹360.49940 | ₹36,049.94 |
| 250 | ₹337.92972 | ₹84,482.43 |
| 500 | ₹321.80480 | ₹1,60,902.40 |
| 1,000 | ₹306.45707 | ₹3,06,457.07 |
| 2,500 | ₹287.29169 | ₹7,18,229.23 |