
423-017-521-102 | |
|---|---|
DigiKey Part Number | 423-017-521-102-ND |
Manufacturer | |
Manufacturer Product Number | 423-017-521-102 |
Description | CONN PLUG 17POS .200X.300 GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Connector, Hermaphroditic Contacts For 424 Series |
Datasheet | Datasheet |
EDA/CAD Models | 423-017-521-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector, Hermaphroditic Contacts | |
For Use With/Related Products | 424 Series | |
Number of Positions | 17 | |
Features | - | |
Material | Polyphenylene Sulfide | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹2,536.56000 | ₹63,414.00 |