23 Position Female Connector Non Specified - Dual Edge Gold 0.200" (5.08mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

424-023-524-122

DigiKey Part Number
151-424-023-524-122-ND
Manufacturer
Manufacturer Product Number
424-023-524-122
Description
CONN EDGE DUAL FMALE 23POS 0.200
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
23 Position Female Connector Non Specified - Dual Edge Gold 0.200" (5.08mm) Green
Datasheet
 Datasheet
EDA/CAD Models
424-023-524-122 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
23
Card Thickness
0.093" (2.36mm)
Number of Rows
2
Pitch
0.200" (5.08mm)
Read Out
-
Features
-
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
-
Color
Green
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Diallyl Phthalate (DAP)
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
25₹2,820.03200₹70,500.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.