80 Position Header, Male Pins and Blades Connector 0.098" (2.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Header, Male Pins and Blades Connector 0.098" (2.50mm) Through Hole
EDAC | High Speed Connectors

500-080-231-H01

DigiKey Part Number
151-1607-ND
Manufacturer
Manufacturer Product Number
500-080-231-H01
Description
ZD+ CONNECTOR, 2.0MM HARD METRIC
Customer Reference
Detailed Description
80 Position Header, Male Pins and Blades Connector 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Header, Male Pins and Blades
Connector Style
ZD Plus
Number of Positions
80
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
8
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Voltage Rating
250VAC
Operating Temperature
-65°C ~ 105°C
Features
Jackscrew Socket, Mating Guide
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.