
516-020-500-662 | |
|---|---|
DigiKey Part Number | 151-516-020-500-662-ND |
Manufacturer | |
Manufacturer Product Number | 516-020-500-662 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-020-500-662 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 20 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | Backshell, Jackscrew Socket, Mating Guide | |
Color | Green | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹4,681.06840 | ₹1,17,026.71 |